845-015-544-408

Heilind Number:EDA845-015-544-408
Manufacturer:EDAC
Manufacturer Number:845-015-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-408

Detailed Description

Enhance your PCB connection setup with our high-quality Board To Board PCB Connector. Designed for efficient and reliable performance, this connector features a single row with 15 positions, perfect for seamless integration into your circuitry. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.