845-015-544-412

Heilind Number:EDA845-015-544-412
Manufacturer:EDAC
Manufacturer Number:845-015-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring 15 positions in a single row, it offers seamless integration for your electronic components. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mounting orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient connectivity.