845-015-544-602

Heilind Number:EDA845-015-544-602
Manufacturer:EDAC
Manufacturer Number:845-015-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-602

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing material in a sleek Green hue, it ensures both reliability and visual appeal. The Copper Alloy contact material guarantees optimal conductivity, while the 15-position layout, with a single row design, allows for seamless board-to-board connections. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your PCB assembly with this Straight-mount Card Edge Connector, a staple in any electronic setup.