845-015-544-603

Heilind Number:EDA845-015-544-603
Manufacturer:EDAC
Manufacturer Number:845-015-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in various environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging applications. Upgrade your PCB assembly with this essential component, a must-have in any professional setup.