845-015-544-604

Heilind Number:EDA845-015-544-604
Manufacturer:EDAC
Manufacturer Number:845-015-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector in a striking green hue. Designed for optimal efficiency, it features a single row configuration with 15 copper alloy contacts, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the .1-inch pitch and .2-inch row spacing offer precise positioning on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications, making it a must-have component for your electronic projects.