845-015-544-612

Heilind Number:EDA845-015-544-612
Manufacturer:EDAC
Manufacturer Number:845-015-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-544-612

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 15 positions with a single row layout, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, offering superior durability and safety. Copper Alloy contacts guarantee reliable conductivity, while an amperage of 3A supports efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.