845-015-558-101

Heilind Number:EDA845-015-558-101
Manufacturer:EDAC
Manufacturer Number:845-015-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-101

Detailed Description

Enhance connectivity within your electronic devices with this versatile 15-position board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both high-performing and resilient. Ideal for a range of applications, it is a essential component for any electronics project.