845-015-558-102

Heilind Number:EDA845-015-558-102
Manufacturer:EDAC
Manufacturer Number:845-015-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-102

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 15 positions in a single row, offering reliable and efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity in any application. Crafted with precision, the connector boasts copper alloy contacts and a pitch of .1 inches, with a row spacing of .2 inches for optimal alignment. Engineered for versatility, it is suitable for right-angle mounting, accommodating various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect solution for demanding environments. Upgrade your connectivity with this essential component for seamless and efficient PCB connections.