845-015-558-103

Heilind Number:EDA845-015-558-103
Manufacturer:EDAC
Manufacturer Number:845-015-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-103

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector, designed for seamless integration in your PCB setups. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it not only ensures durability but also meets stringent safety standards. The 15-position connector, featuring Copper Alloy contacts, guarantees reliable power delivery with an amperage of 3A. Its right-angle mount orientation offers versatility in installation, while the 0.1-inch pitch and 0.2-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various industrial applications. Upgrade your connectivity game with this essential component.