845-015-558-104

Heilind Number:EDA845-015-558-104
Manufacturer:EDAC
Manufacturer Number:845-015-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-104

Detailed Description

Enhance connectivity in your electronic assemblies with this high-quality Board To Board PCB Connector. Designed for seamless integration, its right-angle mount orientation and compact size make it ideal for space-saving applications. With 15 positions and a single row layout, it efficiently accommodates multiple connections. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while an amperage of 3 A supports efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for diverse environments. Elevate your PCB connectivity with this essential component.