845-015-558-107

Heilind Number:EDA845-015-558-107
Manufacturer:EDAC
Manufacturer Number:845-015-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 15 positions in a single row, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise connections for optimal signal integrity. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB connections with this reliable connector, a must-have in any electronic assembly project.