845-015-558-108

Heilind Number:EDA845-015-558-108
Manufacturer:EDAC
Manufacturer Number:845-015-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a compact form factor with a single row of 15 positions, it offers reliable performance in a range of electronic applications. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, while the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector ensures precise alignment and secure connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Upgrade your connectivity solutions with this essential component.