845-015-558-403

Heilind Number:EDA845-015-558-403
Manufacturer:EDAC
Manufacturer Number:845-015-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With 15 positions and a single row design, it allows for seamless communication between circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contacts guarantee efficient signal transmission. Featuring a right-angle mount orientation and a pitch of .1 inch, it offers easy installation and space-saving benefits. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your PCB connections with this essential component.