845-015-558-404

Heilind Number:EDA845-015-558-404
Manufacturer:EDAC
Manufacturer Number:845-015-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it offers reliable power transfer at an amperage of 3 A. With 15 positions and a compact .1-inch pitch, this connector ensures seamless integration for your electronic setups. Crafted with copper alloy contacts and operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees stable performance even in challenging environments. Its right-angle mount orientation and single row configuration make it perfect for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this versatile and robust connector.