845-015-558-407

Heilind Number:EDA845-015-558-407
Manufacturer:EDAC
Manufacturer Number:845-015-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-407

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts 15 positions in a single row, offering efficient power transmission with a low 3A amperage. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in harsh conditions. The right-angle mount orientation and .1-inch pitch facilitate easy PCB assembly, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Elevate your PCB setups with this essential connector, a must-have for any connectivity project.