845-015-558-412

Heilind Number:EDA845-015-558-412
Manufacturer:EDAC
Manufacturer Number:845-015-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The 15-position connector offers seamless integration, with a compact design that includes a right-angle mount orientation and a .1-inch pitch. Ideal for a wide range of applications, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105°C. Upgrade your setup with this essential connector for optimal performance and longevity.