845-015-558-602

Heilind Number:EDA845-015-558-602
Manufacturer:EDAC
Manufacturer Number:845-015-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this green connector features 15 copper alloy contact positions in a single row, ensuring efficient data transfer. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable and durable performance even in harsh environments. The right-angle mount orientation and .1-inch pitch make it suitable for various PCB layouts, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your electronic systems with this essential component for optimal connectivity and performance.