845-015-558-603

Heilind Number:EDA845-015-558-603
Manufacturer:EDAC
Manufacturer Number:845-015-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-603

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, ensuring efficient data transfer. The robust housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers reliable conductivity. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in varied environments. Upgrade your connectivity solutions with this essential component.