845-015-558-604

Heilind Number:EDA845-015-558-604
Manufacturer:EDAC
Manufacturer Number:845-015-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-604

Detailed Description

Enhance connectivity and streamline your PCB layout with this high-performance Board To Board PCB Connector. Featuring a right angle mount orientation and 15 positions in a single row, it ensures efficient signal transmission in your electronic systems. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, offering superior protection and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity for seamless operation. Designed for versatility, it has a pitch of .1 inch and a row spacing of .2 inches, enabling easy integration into your circuit design. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.