845-015-558-607

Heilind Number:EDA845-015-558-607
Manufacturer:EDAC
Manufacturer Number:845-015-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 15 positions with a single row layout and a right angle mount orientation, ideal for space-saving applications. The contact material, made of durable Copper Alloy, ensures reliable and long-lasting connections. With an amperage rating of 3A and a pitch of .1 inches, it guarantees efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent protection and durability, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions with this top-of-the-line connector, perfect for industrial and commercial applications.