845-015-558-608

Heilind Number:EDA845-015-558-608
Manufacturer:EDAC
Manufacturer Number:845-015-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-608

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this 15-position connector boasts a compact form factor with a single row layout, perfect for space-constrained applications. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers easy mating and secure connections. Its right-angle mount orientation further enhances versatility, while the wide operating temperature range from -40 to 105°C guarantees performance in various environments. Trust in this connector for efficient and dependable inter-board connections in your electronic designs.