845-015-558-612

Heilind Number:EDA845-015-558-612
Manufacturer:EDAC
Manufacturer Number:845-015-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-558-612

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row with a right-angle mount orientation, optimizing space utilization on your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precision in alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Explore new possibilities in your designs with this essential component.