845-015-559-101

Heilind Number:EDA845-015-559-101
Manufacturer:EDAC
Manufacturer Number:845-015-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power delivery. With a compact 1-row form factor and right-angle mount orientation, it offers easy installation and space-saving benefits. Boasting 15 positions and a precision pitch of .1 inches, it ensures secure and efficient connections on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your setup with this essential connector for enhanced performance and connectivity.