845-015-559-103

Heilind Number:EDA845-015-559-103
Manufacturer:EDAC
Manufacturer Number:845-015-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-103

Detailed Description

Experience seamless connectivity with our Green Board To Board PCB Connector, designed for optimum performance in electronic devices. With a precision-engineered housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in all your applications. Its single-row configuration, copper alloy contact material, and 0.1-inch pitch guarantee reliable signal transmission across 15 positions, meeting the demands of high-speed data transfer. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various installation requirements. Trust in this connector for efficient and secure connections in your PCB assemblies.