845-015-559-104

Heilind Number:EDA845-015-559-104
Manufacturer:EDAC
Manufacturer Number:845-015-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 15 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers optimal conductivity for uninterrupted signal flow. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.