845-015-559-107

Heilind Number:EDA845-015-559-107
Manufacturer:EDAC
Manufacturer Number:845-015-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-107

Detailed Description

Upgrade your PCB connections with our innovative Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a row spacing of 0.2 inches and a total of 15 positions, ensuring efficient and reliable data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and long-lasting performance. Its right-angle mount orientation allows for easy installation in tight spaces, while its operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for a wide range of applications, this green connector with a pitch of 0.1 inches is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.