845-015-559-108

Heilind Number:EDA845-015-559-108
Manufacturer:EDAC
Manufacturer Number:845-015-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-108

Detailed Description

Enhance connectivity in your electronic projects with our 15-position Right Angle Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating on your PCBs. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your setup with this essential component, a perfect choice for professionals and hobbyists alike.