845-015-559-402

Heilind Number:EDA845-015-559-402
Manufacturer:EDAC
Manufacturer Number:845-015-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-402

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 15 positions, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your PCB assembly with this essential component for seamless and efficient data transmission.