845-015-559-403

Heilind Number:EDA845-015-559-403
Manufacturer:EDAC
Manufacturer Number:845-015-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and 15 positions, this connector offers optimal space efficiency for your circuitry. The contact material crafted from Copper Alloy ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation further enhances versatility, ideal for compact or angled installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees exceptional performance in diverse environments. Upgrade your PCB connections with this essential component for seamless functionality.