845-015-559-407

Heilind Number:EDA845-015-559-407
Manufacturer:EDAC
Manufacturer Number:845-015-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-407

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed with precision, this connector features 15 positions in a single row, ensuring seamless data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliability in any circuit. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its right-angle mount orientation is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for high-performance electronics. Upgrade your PCB setup with this essential component for seamless connectivity.