845-015-559-408

Heilind Number:EDA845-015-559-408
Manufacturer:EDAC
Manufacturer Number:845-015-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-408

Detailed Description

Elevate your connectivity with our 15-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance and safety. Crafted with precision, it features copper alloy contacts for reliable signal transfer. With a pitch of .1 inches and right-angle mount orientation, it offers efficient PCB-to-PCB connection with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Upgrade your setup with this high-quality connector, a must-have for electronic enthusiasts and professionals alike.