845-015-559-412

Heilind Number:EDA845-015-559-412
Manufacturer:EDAC
Manufacturer Number:845-015-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its right angle mount orientation and compact form factor make it ideal for space-constrained applications. With 15 positions and a pitch of .1 inches, it offers reliable and efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring copper alloy contacts, it guarantees optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronics design with this essential component.