845-015-559-603

Heilind Number:EDA845-015-559-603
Manufacturer:EDAC
Manufacturer Number:845-015-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-603

Detailed Description

Enhance your PCB connectivity with our 15-position Right Angle Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power delivery with a current rating of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission while saving valuable board space. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications.Upgrade your connections with this essential component for your PCB assemblies.