845-015-559-604

Heilind Number:EDA845-015-559-604
Manufacturer:EDAC
Manufacturer Number:845-015-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, its 15 positions and right angle mount orientation offer optimal space utilization in your electronic assemblies. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments, while the copper alloy contacts provide excellent conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for your connectivity needs.