845-015-559-607

Heilind Number:EDA845-015-559-607
Manufacturer:EDAC
Manufacturer Number:845-015-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row with a pitch of .1 inch, ensuring precise and reliable communication between boards. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity. With copper alloy contacts and an amperage rating of 3A, it provides efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component, ensuring optimal performance and durability in your PCB designs.