845-015-559-608

Heilind Number:EDA845-015-559-608
Manufacturer:EDAC
Manufacturer Number:845-015-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-608

Detailed Description

Enhance your PCB connectivity with our 15-position Right Angle Card Edge Connector. Designed for seamless integration, this connector boasts a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliable performance in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the highest standards of quality and safety. Perfect for various applications, this connector is a must-have for any electronic project. Upgrade your connectivity solutions today.