845-015-559-612

Heilind Number:EDA845-015-559-612
Manufacturer:EDAC
Manufacturer Number:845-015-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-015-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-015-559-612

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration and high performance. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any application. With a single row layout and right angle mount orientation, it offers easy installation and space-saving benefits. The 15 copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Elevate your electronic projects with this essential component.