845-016-500-101

Heilind Number:EDA845-016-500-101
Manufacturer:EDAC
Manufacturer Number:845-016-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-500-101

Detailed Description

Enhance your connectivity with our high-performance Green Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal safety and reliability. With 16 positions and a compact pitch of .1 inches, it offers efficient signal transmission in tight spaces. The Copper Alloy contacts guarantee superior conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its quality and precision for all your PCB connectivity needs.