845-016-500-607

Heilind Number:EDA845-016-500-607
Manufacturer:EDAC
Manufacturer Number:845-016-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-500-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 16 positions in a single row, ensuring efficient and reliable connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, provides optimal protection. Copper Alloy contacts guarantee excellent conductivity, while a pitch of .1 inch allows for precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your electronic assemblies with this essential component.