845-016-520-104

Heilind Number:EDA845-016-520-104
Manufacturer:EDAC
Manufacturer Number:845-016-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 16 positions in a single row, ensuring efficient data transfer. The straight mount orientation and .1-inch pitch with .2-inch row spacing offer a secure and stable connection. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability, even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.