845-016-520-108

Heilind Number:EDA845-016-520-108
Manufacturer:EDAC
Manufacturer Number:845-016-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient signal transmission. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance in any setting. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.