845-016-520-201

Heilind Number:EDA845-016-520-201
Manufacturer:EDAC
Manufacturer Number:845-016-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-201

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a sleek green color and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures a secure and reliable connection. With two rows and sixteen positions, it offers ample space for your components. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a prototype or a production project, this connector, with a straight mount orientation, guarantees seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for optimal performance.