845-016-520-207

Heilind Number:EDA845-016-520-207
Manufacturer:EDAC
Manufacturer Number:845-016-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-207

Detailed Description

Enhance connectivity on your circuit board with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions across 2 rows, ensuring optimal signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.