845-016-520-212

Heilind Number:EDA845-016-520-212
Manufacturer:EDAC
Manufacturer Number:845-016-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions across two rows, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any environment. With a low 3A amperage and operating temperature range of -40 to 105°C, it guarantees reliable performance. The copper alloy contacts and .1-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for streamlined electronic connections.