845-016-520-403

Heilind Number:EDA845-016-520-403
Manufacturer:EDAC
Manufacturer Number:845-016-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-403

Detailed Description

Enhance your circuit board connections with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transmission. With a compact design and a single row configuration, it seamlessly accommodates up to 16 positions, perfect for high-density applications. The copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless PCB integration. Upgrade your setup today and experience enhanced connectivity like never before.