845-016-520-404

Heilind Number:EDA845-016-520-404
Manufacturer:EDAC
Manufacturer Number:845-016-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a single row, allowing for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal safety and durability, while the copper alloy contacts guarantee superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-performance connector and experience seamless connectivity like never before.