845-016-520-412

Heilind Number:EDA845-016-520-412
Manufacturer:EDAC
Manufacturer Number:845-016-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-412

Detailed Description

Elevate your PCB connectivity with this high-performance, 16-position board-to-board connector, designed for seamless integration and reliable data transfer. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and style in your electronic setups. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your PCB connections with this essential component.