845-016-520-502

Heilind Number:EDA845-016-520-502
Manufacturer:EDAC
Manufacturer Number:845-016-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With its durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable and efficient power transfer. Featuring two rows, each with 16 positions and a pitch of .1 inches, it offers optimal space utilization for your connectivity needs. The straight mount orientation and .2-inch row spacing further enhance its versatility in various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.