845-016-520-503

Heilind Number:EDA845-016-520-503
Manufacturer:EDAC
Manufacturer Number:845-016-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. Its two rows of 16 copper alloy contacts ensure reliable power and data transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality construction for efficient and secure board-to-board connections.