845-016-520-512

Heilind Number:EDA845-016-520-512
Manufacturer:EDAC
Manufacturer Number:845-016-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-520-512

Detailed Description

Enhance connectivity within your circuitry with our high-performance Board To Board PCB Connector. Designed for optimal signal transmission, this connector features 16 positions spread across two rows, ensuring seamless communication between boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for efficient and dependable connectivity.